Pressure Sensor 1.00PSI (7kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, 0 V ~ 10 V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062947

DigiKey Part Number
1882-1062947-ND
Manufacturer
Manufacturer Product Number
1062947
Description
SEN PRESS -1 TO 0 BAR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.00PSI (7kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, 0 V ~ 10 V Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
1.00PSI (7kPa)
Output Type
Analog Current/Voltage
Output
4 mA ~ 20 mA, 0 V ~ 10 V
Accuracy
±1.5%
Voltage - Supply
17V ~ 30V
Port Size
Female - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
-
Operating Temperature
0°C ~ 60°C
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 514,84000 Kč6 514,84 Kč
Manufacturers Standard Package
Unit Price without VAT:6 514,84000 Kč
Unit Price with VAT:7 882,95640 Kč