
1062929 | |
|---|---|
DigiKey Part Number | 1882-1062929-ND |
Manufacturer | |
Manufacturer Product Number | 1062929 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.039" ~ 1.417" (1mm ~ 36mm) NPN - Light-ON |
Datasheet | Datasheet |
Category | Response Time 600µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Light-ON |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 78.74" (2m) |
Sensing Distance 0.039" ~ 1.417" (1mm ~ 36mm) | Operating Temperature -25°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 705,65000 Kč | 4 705,65 Kč |
| 10 | 4 118,98900 Kč | 41 189,89 Kč |
| Unit Price without VAT: | 4 705,65000 Kč |
|---|---|
| Unit Price with VAT: | 5 693,83650 Kč |















