
1062587 | |
|---|---|
DigiKey Part Number | 1882-1062587-ND |
Manufacturer | |
Manufacturer Product Number | 1062587 |
Description | SENSOR RETROREFLECTIVE 6MM NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.236" (6mm) NPN |
Datasheet | Datasheet |
Category | Output Configuration NPN |
Manufacturer SICK, Inc. | Light Source Red (650nm) |
Series | Connection Method Cable with Connector |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 11.81" (300.00mm) |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.236" (6mm) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 625µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 185,26000 Kč | 3 185,26 Kč |
| Unit Price without VAT: | 3 185,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 854,16460 Kč |












