
1062422 | |
|---|---|
DigiKey Part Number | 1882-1062422-ND |
Manufacturer | |
Manufacturer Product Number | 1062422 |
Description | SENSOR THROUGH-BEAM 15M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 590.551" (15m) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 570,08000 Kč | 3 570,08 Kč |
| Unit Price without VAT: | 3 570,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 319,79680 Kč |















