
1062203 | |
|---|---|
DigiKey Part Number | 1882-1062203-ND |
Manufacturer | |
Manufacturer Product Number | 1062203 |
Description | SENSOR 12.5MM NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.492" (12.5mm) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.492" (12.5mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 50µs | |
Output Configuration | NPN/PNP | |
Light Source | White LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -10°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 230,89000 Kč | 7 230,89 Kč |
| Unit Price without VAT: | 7 230,89000 Kč |
|---|---|
| Unit Price with VAT: | 8 749,37690 Kč |




