Retroreflective Optical Sensor 0.197" (5mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062110

DigiKey Part Number
1882-1062110-ND
Manufacturer
Manufacturer Product Number
1062110
Description
SENSOR RETROREFLECTIVE 5MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.197" (5mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0.197" (5mm)
Voltage - Supply
10V ~ 30V
Response Time
625µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 473,70000 Kč3 473,70 Kč
53 242,89000 Kč16 214,45 Kč
103 156,81800 Kč31 568,18 Kč
253 053,79800 Kč76 344,95 Kč
502 983,26140 Kč149 163,07 Kč
Manufacturers Standard Package
Unit Price without VAT:3 473,70000 Kč
Unit Price with VAT:4 203,17700 Kč