
1061847 | |
|---|---|
DigiKey Part Number | 1882-1061847-ND |
Manufacturer | |
Manufacturer Product Number | 1061847 |
Description | SENSOR THROUGH-BEAM 15M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Light Source Red (650nm) |
Series | Connection Method Cable with Connector |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 11.81" (300.00mm) |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 590.551" (15m) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 249,10000 Kč | 4 249,10 Kč |
| 5 | 3 972,89000 Kč | 19 864,45 Kč |
| 10 | 3 869,94700 Kč | 38 699,47 Kč |
| 25 | 3 746,67400 Kč | 93 666,85 Kč |
| 50 | 3 662,28840 Kč | 183 114,42 Kč |
| Unit Price without VAT: | 4 249,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 141,41100 Kč |














