
1061394 | |
|---|---|
DigiKey Part Number | 1882-1061394-ND |
Manufacturer | |
Manufacturer Product Number | 1061394 |
Description | SENSOR THROUGH-BEAM 15M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 590.551" (15m) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 378,50000 Kč | 4 378,50 Kč |
| 5 | 4 094,94600 Kč | 20 474,73 Kč |
| 10 | 3 989,20000 Kč | 39 892,00 Kč |
| 25 | 3 862,60720 Kč | 96 565,18 Kč |
| 50 | 3 775,90240 Kč | 188 795,12 Kč |
| Unit Price without VAT: | 4 378,50000 Kč |
|---|---|
| Unit Price with VAT: | 5 297,98500 Kč |










