1060792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060792

DigiKey Part Number
1882-1060792-ND
Manufacturer
Manufacturer Product Number
1060792
Description
SENSOR THROUGH-BEAM 15M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
590.551" (15m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 745,64000 Kč3 745,64 Kč
53 499,18400 Kč17 495,92 Kč
103 407,30000 Kč34 073,00 Kč
253 325,91680 Kč83 147,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3 745,64000 Kč
Unit Price with VAT:4 532,22440 Kč