1059737
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059753

DigiKey Part Number
1882-1059753-ND
Manufacturer
Manufacturer Product Number
1059753
Description
SENSOR LINEAR CBL W/CONN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position C-Slot Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
PNP
Output Signal
-
Actuator Type
C-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Operating Temperature
-30°C ~ 80°C (TA)
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 837,24000 Kč1 837,24 Kč
51 704,12400 Kč8 520,62 Kč
101 654,46700 Kč16 544,67 Kč
251 595,06800 Kč39 876,70 Kč
501 554,40780 Kč77 720,39 Kč
1001 536,65840 Kč153 665,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 837,24000 Kč
Unit Price with VAT:2 223,06040 Kč