Magnetic Reed Switch SPST-NO Cable with Connector Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059747

DigiKey Part Number
1882-1059747-ND
Manufacturer
Manufacturer Product Number
1059747
Description
SENSOR REED SWITCH SPST-NO CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch SPST-NO Cable with Connector Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
-
Termination Style
Cable with Connector
Voltage - Supply
5V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-30°C ~ 80°C
Package / Case
Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 203,40000 Kč1 203,40 Kč
51 111,08800 Kč5 555,44 Kč
101 076,71400 Kč10 767,14 Kč
251 035,62960 Kč25 890,74 Kč
501 007,50080 Kč50 375,04 Kč
100981,68800 Kč98 168,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 203,40000 Kč
Unit Price with VAT:1 456,11400 Kč