Magnetic Switch SPST-NO Cable with Connector Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059735

DigiKey Part Number
1882-1059735-ND
Manufacturer
Manufacturer Product Number
1059735
Description
SENSOR SWITCH SPST-NO CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Switch SPST-NO Cable with Connector Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Switch
Output Type
SPST-NO
Actuator Material
-
Termination Style
Cable with Connector
Voltage - Supply
10V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-30°C ~ 80°C
Package / Case
Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 744,30000 Kč1 744,30 Kč
51 617,05600 Kč8 085,28 Kč
101 569,62100 Kč15 696,21 Kč
251 512,84720 Kč37 821,18 Kč
501 473,99240 Kč73 699,62 Kč
1001 438,32520 Kč143 832,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 744,30000 Kč
Unit Price with VAT:2 110,60300 Kč