
| 1059038 | |
|---|---|
| DigiKey Part Number | 1882-1059038-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1059038 | 
| Description | ENC ABSLT COMMTATN USR SEL CONN | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Rotary Encoder Absolute Commutation User Selectable | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| DigiKey Programmable | - | |
| Encoder Type | Absolute | |
| Output Type | Commutation | |
| Pulses per Revolution | - | |
| Voltage - Supply | 10V ~ 30V | |
| Actuator Type | Hole for Shaft | |
| Detent | No | |
| Built in Switch | No | |
| Mounting Type | Chassis Mount | |
| Orientation | User Selectable | |
| Termination Style | Connector | |
| Rotational Life (Cycles Min) | 3B | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26 484,37000 Kč | 26 484,37 Kč | 
| Unit Price without VAT: | 26 484,37000 Kč | 
|---|---|
| Unit Price with VAT: | 32 046,08770 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic