
1058281 | |
|---|---|
DigiKey Part Number | 1882-1058281-ND |
Manufacturer | |
Manufacturer Product Number | 1058281 |
Description | PNP DO M8 4-PIN PGTL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 380,95000 Kč | 10 380,95 Kč |
| Unit Price without VAT: | 10 380,95000 Kč |
|---|---|
| Unit Price with VAT: | 12 560,94950 Kč |



