Retroreflective Optical Sensor 0" ~ 314.961" (0m ~ 8m) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 0" ~ 314.961" (0m ~ 8m) PNP - Dark-ON/Light-ON - Selectable
W9-3 small photoelectric sensor by SICK

1058175

DigiKey Part Number
1882-1058175-ND
Manufacturer
Manufacturer Product Number
1058175
Description
SENSOR RETROREFLECTIVE 8M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 314.961" (0m ~ 8m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Red Laser Diode (650nm)
Packaging
Bulk
Connection Method
Connector, M12, 4POS
Part Status
Active
Ingress Protection
IP66, IP67, IP69K
Sensing Method
Retroreflective
Operating Temperature
-10°C ~ 55°C
Sensing Distance
0" ~ 314.961" (0m ~ 8m)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 849,82000 Kč8 849,82 Kč
58 331,75400 Kč41 658,77 Kč
108 138,40500 Kč81 384,05 Kč
257 906,93120 Kč197 673,28 Kč
Manufacturers Standard Package
Unit Price without VAT:8 849,82000 Kč
Unit Price with VAT:10 708,28220 Kč