


1058174 | |
|---|---|
DigiKey Part Number | 1882-1058174-ND |
Manufacturer | |
Manufacturer Product Number | 1058174 |
Description | SENSOR RETROREFLECTIVE 12M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 472.441" (12m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 472.441" (12m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 50°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 533,16000 Kč | 7 533,16 Kč |
| 5 | 7 084,63000 Kč | 35 423,15 Kč |
| 10 | 7 051,79200 Kč | 70 517,92 Kč |
| Unit Price without VAT: | 7 533,16000 Kč |
|---|---|
| Unit Price with VAT: | 9 115,12360 Kč |








