
1055984 | |
|---|---|
DigiKey Part Number | 1882-1055984-ND |
Manufacturer | |
Manufacturer Product Number | 1055984 |
Description | ENC ABSLT DIGITAL USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 1024 Digital User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | Digital | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 7V ~ 12V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 3.6B | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 501,60000 Kč | 17 501,60 Kč |
| Unit Price without VAT: | 17 501,60000 Kč |
|---|---|
| Unit Price with VAT: | 21 176,93600 Kč |















