
1054170 | |
|---|---|
DigiKey Part Number | 1882-1054170-ND |
Manufacturer | |
Manufacturer Product Number | 1054170 |
Description | OPT LINEARMESSSYSTEM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Linear Position T-Slot Connector |
Datasheet | Datasheet |
Category | Output RS-422 |
Manufacturer SICK, Inc. | Output Signal Clockwise Increase |
Series | Actuator Type T-Slot |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Connector |
Technology Optical | Operating Temperature -30°C ~ 60°C |
Linear Range 0 ~ 10000000.00mm (0 ~ 393700.79") | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 582,14000 Kč | 52 582,14 Kč |
| Unit Price without VAT: | 52 582,14000 Kč |
|---|---|
| Unit Price with VAT: | 63 624,38940 Kč |













