
1053543 | |
|---|---|
DigiKey Part Number | 1882-1053543-ND |
Manufacturer | |
Manufacturer Product Number | 1053543 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 157.480" (0m ~ 4m) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 157.480" (0m ~ 4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 333µs | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red (660nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP66 | |
Cable Length | 9.84" (250.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 319,53000 Kč | 12 319,53 Kč |
| 10 | 11 110,88200 Kč | 111 108,82 Kč |
| Unit Price without VAT: | 12 319,53000 Kč |
|---|---|
| Unit Price with VAT: | 14 906,63130 Kč |













