
1053530 | |
|---|---|
DigiKey Part Number | 1882-1053530-ND |
Manufacturer | |
Manufacturer Product Number | 1053530 |
Description | SENSOR RETROREFLECTIVE 4M NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 157.480" (4m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 157.480" (4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 333µs | |
Output Configuration | NPN | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 637,30000 Kč | 11 637,30 Kč |
| Unit Price without VAT: | 11 637,30000 Kč |
|---|---|
| Unit Price with VAT: | 14 081,13300 Kč |












