Through-Beam Optical Sensor 590.551" (15m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052452

DigiKey Part Number
1882-1052452-ND
Manufacturer
Manufacturer Product Number
1052452
Description
SENSOR THROUGH-BEAM 15M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
78.74" (2m)
Sensing Distance
590.551" (15m)
Operating Temperature
-25°C ~ 55°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 398,42000 Kč4 398,42 Kč
54 113,95600 Kč20 569,78 Kč
104 007,90600 Kč40 079,06 Kč
253 880,93320 Kč97 023,33 Kč
503 793,98660 Kč189 699,33 Kč
Manufacturers Standard Package
Unit Price without VAT:4 398,42000 Kč
Unit Price with VAT:5 322,08820 Kč