
1052444 | |
|---|---|
DigiKey Part Number | 1882-1052444-ND |
Manufacturer | |
Manufacturer Product Number | 1052444 |
Description | SENSOR PROXIMITY 250MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 9.843" (5mm ~ 250mm) PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Light Source Red (650nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.197" ~ 9.843" (5mm ~ 250mm) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 625µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 274,91000 Kč | 5 274,91 Kč |
| 5 | 4 942,13200 Kč | 24 710,66 Kč |
| 10 | 4 818,03300 Kč | 48 180,33 Kč |
| 25 | 4 669,44280 Kč | 116 736,07 Kč |
| 50 | 4 279,65280 Kč | 213 982,64 Kč |
| Unit Price without VAT: | 5 274,91000 Kč |
|---|---|
| Unit Price with VAT: | 6 382,64110 Kč |















