


1051907 | |
|---|---|
DigiKey Part Number | 1882-1051907-ND |
Manufacturer | |
Manufacturer Product Number | 1051907 |
Description | SENSOR RETROREFLECTIVE 5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 196.850" (5m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP66 | |
Cable Length | 4.724" (120.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 728,04000 Kč | 5 728,04 Kč |
| 5 | 5 373,47200 Kč | 26 867,36 Kč |
| 10 | 5 241,18500 Kč | 52 411,85 Kč |
| 25 | 5 082,81800 Kč | 127 070,45 Kč |
| Unit Price without VAT: | 5 728,04000 Kč |
|---|---|
| Unit Price with VAT: | 6 930,92840 Kč |









