Machine Safety Controller General Purpose 30VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051134

DigiKey Part Number
1882-1051134-ND
Manufacturer
Manufacturer Product Number
1051134
Description
ANALOG MODULE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 30VDC Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
2 - Analog
Safety Outputs and Type
-
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
Category 4, PLe, SIL3
Voltage - Supply
30VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
CCC, CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 759,52000 Kč22 759,52 Kč
1019 313,58200 Kč193 135,82 Kč
Manufacturers Standard Package
Unit Price without VAT:22 759,52000 Kč
Unit Price with VAT:27 539,01920 Kč