1050298
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050537

DigiKey Part Number
1882-1050537-ND
Manufacturer
Manufacturer Product Number
1050537
Description
LIGHTCURTAIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Receiver Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
900mm
Beam Pitch
-
Operating Range
0 ~ 21.0m
Features
Receiver Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191 206,49000 Kč91 206,49 Kč
Manufacturers Standard Package
Unit Price without VAT:91 206,49000 Kč
Unit Price with VAT:110 359,85290 Kč