


1049083 | |
|---|---|
DigiKey Part Number | 1882-1049083-ND |
Manufacturer | |
Manufacturer Product Number | 1049083 |
Description | SENSOR RETROREFLECTIVE 3M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 118.110" (0m ~ 3m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12, 4POS |
Part Status Active | Ingress Protection IP66, IP67, IP69K |
Sensing Method Retroreflective | Operating Temperature -40°C ~ 60°C |
Sensing Distance 0" ~ 118.110" (0m ~ 3m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 650,70000 Kč | 6 650,70 Kč |
| 5 | 6 244,80600 Kč | 31 224,03 Kč |
| 10 | 6 093,41000 Kč | 60 934,10 Kč |
| 25 | 5 912,14640 Kč | 147 803,66 Kč |
| Unit Price without VAT: | 6 650,70000 Kč |
|---|---|
| Unit Price with VAT: | 8 047,34700 Kč |















