Sensor Linear Position T-Slot Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1048502

DigiKey Part Number
1882-1048502-ND
Manufacturer
Manufacturer Product Number
1048502
Description
MAGN CYLINDERSENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Sensor Linear Position T-Slot Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
-
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
PNP
Output Signal
Clockwise Increase
Actuator Type
T-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Operating Temperature
-30°C ~ 80°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 545,38000 Kč2 545,38 Kč
52 368,91000 Kč11 844,55 Kč
102 303,10300 Kč23 031,03 Kč
252 224,34320 Kč55 608,58 Kč
502 170,41620 Kč108 520,81 Kč
1002 053,34190 Kč205 334,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 545,38000 Kč
Unit Price with VAT:3 079,90980 Kč