GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1048048

DigiKey Part Number
1882-1048048-ND
Manufacturer
Manufacturer Product Number
1048048
Description
SENSOR LINEAR CBL W/CONN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
GMR (Giant Magnetoresistive)
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
PNP
Output Signal
-
Actuator Type
T-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Operating Temperature
-30°C ~ 80°C (TA)
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 197,65000 Kč2 197,65 Kč
52 042,18200 Kč10 210,91 Kč
101 984,20600 Kč19 842,06 Kč
251 914,85800 Kč47 871,45 Kč
501 867,37740 Kč93 368,87 Kč
1001 823,78970 Kč182 378,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2 197,65000 Kč
Unit Price with VAT:2 659,15650 Kč