
1047404 | |
|---|---|
DigiKey Part Number | 1882-1047404-ND |
Manufacturer | |
Manufacturer Product Number | 1047404 |
Description | SENSOR OPTICAL 0.5-750M ANALOG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 393.70" (20 ~ 1000cm) Analog Output |
Datasheet | Datasheet |
Category | Sensing Distance 7.87" ~ 393.70" (20 ~ 1000cm) |
Manufacturer SICK, Inc. | Output Type Analog |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Operating Temperature -30°C ~ 65°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 590,60000 Kč | 15 590,60 Kč |
| Unit Price without VAT: | 15 590,60000 Kč |
|---|---|
| Unit Price with VAT: | 18 864,62600 Kč |






