
1044930 | |
|---|---|
DigiKey Part Number | 1882-1044930-ND |
Manufacturer | |
Manufacturer Product Number | 1044930 |
Description | SENSOR LINEAR CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Actuator Type T-Slot |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -30°C ~ 80°C (TA) |
For Measuring Linear Position | Package / Case Module |
Technology GMR (Giant Magnetoresistive) | Base Product Number |
Output PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 307,47000 Kč | 2 307,47 Kč |
| 5 | 2 144,27400 Kč | 10 721,37 Kč |
| 10 | 2 083,42200 Kč | 20 834,22 Kč |
| 25 | 2 010,60040 Kč | 50 265,01 Kč |
| 50 | 1 960,73860 Kč | 98 036,93 Kč |
| 100 | 1 914,96720 Kč | 191 496,72 Kč |
| Unit Price without VAT: | 2 307,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 792,03870 Kč |






