GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1044470

DigiKey Part Number
1882-1044470-ND
Manufacturer
Manufacturer Product Number
1044470
Description
SENSOR LINEAR CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
GMR (Giant Magnetoresistive)
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
PNP
Output Signal
-
Actuator Type
T-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-30°C ~ 80°C (TA)
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 446,69000 Kč2 446,69 Kč
52 275,97400 Kč11 379,87 Kč
102 212,39100 Kč22 123,91 Kč
252 136,28600 Kč53 407,15 Kč
502 084,17320 Kč104 208,66 Kč
1002 036,33560 Kč203 633,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 446,69000 Kč
Unit Price with VAT:2 960,49490 Kč