
1044466 | |
|---|---|
DigiKey Part Number | 1882-1044466-ND |
Manufacturer | |
Manufacturer Product Number | 1044466 |
Description | MAGN CYLINDER SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PNP | |
Output Signal | Clockwise Increase | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 975,75000 Kč | 1 975,75 Kč |
| 5 | 1 833,79200 Kč | 9 168,96 Kč |
| 10 | 1 780,93500 Kč | 17 809,35 Kč |
| 25 | 1 717,67160 Kč | 42 941,79 Kč |
| 50 | 1 674,37180 Kč | 83 718,59 Kč |
| 100 | 1 662,95840 Kč | 166 295,84 Kč |
| Unit Price without VAT: | 1 975,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 390,65750 Kč |






