
1042239 | |
|---|---|
DigiKey Part Number | 1882-1042239-ND |
Manufacturer | |
Manufacturer Product Number | 1042239 |
Description | SENSOR LINEAR 50MM CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position C-Slot Cable |
Datasheet | Datasheet |
Category | Output PNP |
Manufacturer SICK, Inc. | Actuator Type C-Slot |
Series | Voltage - Supply 12V ~ 30V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable |
For Measuring Linear Position | Operating Temperature -20°C ~ 75°C (TA) |
Technology Magnetoresistive | Package / Case Module |
Linear Range 0 ~ 50.00mm (0 ~ 1.97") | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 428,48000 Kč | 4 428,48 Kč |
| 5 | 4 142,06600 Kč | 20 710,33 Kč |
| 10 | 4 035,29100 Kč | 40 352,91 Kč |
| 25 | 3 907,45080 Kč | 97 686,27 Kč |
| 50 | 3 819,91000 Kč | 190 995,50 Kč |
| Unit Price without VAT: | 4 428,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 358,46080 Kč |






