


1042085 | |
|---|---|
DigiKey Part Number | 1882-1042085-ND |
Manufacturer | |
Manufacturer Product Number | 1042085 |
Description | SENSOR RETROREFLCTV 3M NPN DO/LO |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 118.110" (0m ~ 3m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 118.110" (0m ~ 3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 004,18000 Kč | 7 004,18 Kč |
| Unit Price without VAT: | 7 004,18000 Kč |
|---|---|
| Unit Price with VAT: | 8 475,05780 Kč |








