
1040968 | |
|---|---|
DigiKey Part Number | 1882-1040968-ND |
Manufacturer | |
Manufacturer Product Number | 1040968 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 263,45000 Kč | 1 263,45 Kč |
| 5 | 1 166,64800 Kč | 5 833,24 Kč |
| 10 | 1 130,55300 Kč | 11 305,53 Kč |
| 25 | 1 087,41080 Kč | 27 185,27 Kč |
| 50 | 1 057,87920 Kč | 52 893,96 Kč |
| 100 | 1 030,77290 Kč | 103 077,29 Kč |
| Unit Price without VAT: | 1 263,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 528,77450 Kč |














