
1040781 | |
|---|---|
DigiKey Part Number | 1882-1040781-ND |
Manufacturer | |
Manufacturer Product Number | 1040781 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 2kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 097,99000 Kč | 1 097,99 Kč |
| 5 | 1 012,81800 Kč | 5 064,09 Kč |
| 10 | 981,11100 Kč | 9 811,11 Kč |
| 25 | 943,17960 Kč | 23 579,49 Kč |
| 50 | 917,20940 Kč | 45 860,47 Kč |
| 100 | 893,38090 Kč | 89 338,09 Kč |
| Unit Price without VAT: | 1 097,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,56790 Kč |














