Optical Sensor 3.94" ~ 11.81" (10 ~ 30cm) Analog, Digital, NPN, PNP Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040713

DigiKey Part Number
1882-1040713-ND
Manufacturer
Manufacturer Product Number
1040713
Description
SENSOR OPT 20-46000CM ANALOG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.94" ~ 11.81" (10 ~ 30cm) Analog, Digital, NPN, PNP Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
3.94" ~ 11.81" (10 ~ 30cm)
Manufacturer
SICK, Inc.
Output Type
Analog, Digital, NPN, PNP
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Operating Temperature
-20°C ~ 55°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132 780,82000 Kč32 780,82 Kč
Manufacturers Standard Package
Unit Price without VAT:32 780,82000 Kč
Unit Price with VAT:39 664,79220 Kč