
1036246 | |
|---|---|
DigiKey Part Number | 1882-1036246-ND |
Manufacturer | |
Manufacturer Product Number | 1036246 |
Description | ENC MECH DIGITAL USR SELECT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical Digital User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Cable Pull |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Mechanical | Termination Style Connector |
Output Type Digital | Rotational Life (Cycles Min) 1M |
Voltage - Supply 7V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84 731,55000 Kč | 84 731,55 Kč |
| Unit Price without VAT: | 84 731,55000 Kč |
|---|---|
| Unit Price with VAT: | 102 525,17550 Kč |









