
1034896 | |
|---|---|
DigiKey Part Number | 1882-1034896-ND |
Manufacturer | |
Manufacturer Product Number | 1034896 |
Description | ENC INCREMTL QUAD USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2000 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer SICK, Inc. | Actuator Type Cable Pull |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Quadrature (Incremental) | Termination Style Connector |
Pulses per Revolution 2000 | Rotational Life (Cycles Min) 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 924,14000 Kč | 50 924,14 Kč |
| Unit Price without VAT: | 50 924,14000 Kč |
|---|---|
| Unit Price with VAT: | 61 618,20940 Kč |








