
1025832 | |
|---|---|
DigiKey Part Number | 1882-1025832-ND |
Manufacturer | |
Manufacturer Product Number | 1025832 |
Description | SENSOR OPT 15-22000CM DIGITAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 5.91" ~ 2755.91" (15 ~ 7000cm) Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 5.91" ~ 2755.91" (15 ~ 7000cm) | |
Output Type | Digital, NPN, PNP, Push-Pull | |
Voltage - Supply | 18V ~ 30V | |
Current - Supply | 250 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227 517,66000 Kč | 227 517,66 Kč |
| Unit Price without VAT: | 227 517,66000 Kč |
|---|---|
| Unit Price with VAT: | 275 296,36860 Kč |










