Optical Sensor 0.787" (20mm) NPN/PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1019286

DigiKey Part Number
1882-1019286-ND
Manufacturer
Manufacturer Product Number
1019286
Description
LUMINESCENCE SCANNER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.787" (20mm) NPN/PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
350µs
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP - Light-ON
Series
Light Source
Ultra Violet (375nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Distance
0.787" (20mm)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
12V ~ 30V
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171 942,93000 Kč71 942,93 Kč
Manufacturers Standard Package
Unit Price without VAT:71 942,93000 Kč
Unit Price with VAT:87 050,94530 Kč