
1018256 | |
|---|---|
DigiKey Part Number | 1882-1018256-ND |
Manufacturer | |
Manufacturer Product Number | 1018256 |
Description | SENSOR THROUGH-BEAM 10M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 393.701" (10m) PNP |
Datasheet | Datasheet |
Category | Response Time 200µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 393.701" (10m) | Operating Temperature -10°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 240,23000 Kč | 25 240,23 Kč |
| 5 | 23 977,74200 Kč | 119 888,71 Kč |
| Unit Price without VAT: | 25 240,23000 Kč |
|---|---|
| Unit Price with VAT: | 30 540,67830 Kč |














