
1012871 | |
|---|---|
DigiKey Part Number | 1882-1012871-ND |
Manufacturer | |
Manufacturer Product Number | 1012871 |
Description | LUMINESCENCE SCANNER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.969" (50mm) NPN/PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 1.969" (50mm) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 350µs | |
Output Configuration | NPN/PNP - Light-ON | |
Light Source | Ultra Violet (375nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59 656,54000 Kč | 59 656,54 Kč |
| Unit Price without VAT: | 59 656,54000 Kč |
|---|---|
| Unit Price with VAT: | 72 184,41340 Kč |










