


SMART TWEEZERS ST-5S | |
|---|---|
DigiKey Part Number | 5203-SMARTTWEEZERSST-5S-ND |
Manufacturer | |
Manufacturer Product Number | SMART TWEEZERS ST-5S |
Description | Smart Tweezers LCR/ESR meter wit |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Average Tweezer Digital (DMM) Multimeter Digit OLED Display Capacitance, Inductance, Resistance Function Features |
Datasheet | Datasheet |
Category | Type Digital (DMM) |
Manufacturer Siborg Systems Inc. | Display Type OLED |
Packaging Retail Package | Function Capacitance, Inductance, Resistance |
Part Status Active | Response Average |
Style Tweezer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 087,38000 Kč | 8 087,38 Kč |
| 5 | 7 496,62200 Kč | 37 483,11 Kč |
| 10 | 7 255,90100 Kč | 72 559,01 Kč |
| 25 | 6 949,85080 Kč | 173 746,27 Kč |
| Unit Price without VAT: | 8 087,38000 Kč |
|---|---|
| Unit Price with VAT: | 9 785,72980 Kč |








