



ST-LED | |
|---|---|
DigiKey Part Number | ST-LED-1003-ND |
Manufacturer | |
Manufacturer Product Number | ST-LED |
Description | SMART TWEEZERS LED TESTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezer Digital (DMM) Multimeter Digit OLED Display Voltage, Current, Polarity Detection Function Features |
Datasheet | Datasheet |
Category | Style Tweezer |
Manufacturer Ideal-tek S.A. | Type Digital (DMM) |
Series | Display Type OLED |
Packaging Retail Package | Function Voltage, Current, Polarity Detection |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 918,72000 Kč | 2 918,72 Kč |
| Unit Price without VAT: | 2 918,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 531,65120 Kč |










