



LCR-READER | |
|---|---|
DigiKey Part Number | 5203-LCR-READER-ND |
Manufacturer | |
Manufacturer Product Number | LCR-READER |
Description | LCR/ESR meter, 0.5% Basic accura |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual Tweezer Digital (DMM) Multimeter Digit OLED Display Capacitance, Inductance, Resistance Function Features |
Datasheet | Datasheet |
Category | Type Digital (DMM) |
Manufacturer Siborg Systems Inc. | Display Type OLED |
Packaging Box | Function Capacitance, Inductance, Resistance |
Part Status Active | Ranging Auto/Manual |
Style Tweezer | Includes Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 413,57000 Kč | 4 413,57 Kč |
| 5 | 4 213,20600 Kč | 21 066,03 Kč |
| 10 | 4 129,71900 Kč | 41 297,19 Kč |
| 25 | 4 021,83920 Kč | 100 545,98 Kč |
| 50 | 3 942,12260 Kč | 197 106,13 Kč |
| Unit Price without VAT: | 4 413,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 340,41970 Kč |










