
FS4308-5-O6-BV-A | |
|---|---|
DigiKey Part Number | 2257-FS4308-5-O6-BV-A-ND |
Manufacturer | |
Manufacturer Product Number | FS4308-5-O6-BV-A |
Description | SENSOR FLOW GAS 0~5 LPM |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 5 LPM Male, 0.24" (6mm) Tube, Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 5 LPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 8V ~ 24V | |
Port Size | Male, 0.24" (6mm) Tube, Dual | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 834,73000 Kč | 2 834,73 Kč |
| 10 | 2 624,75000 Kč | 26 247,50 Kč |
| 200 | 2 099,80000 Kč | 419 960,00 Kč |
| 1 000 | 1 679,84000 Kč | 1 679 840,00 Kč |
| Unit Price without VAT: | 2 834,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 430,02330 Kč |


