Thermal Liquid Gap Filler, 2 Part 160 gram Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK605DM-160

DigiKey Part Number
3153-PK605DM-160-ND
Manufacturer
Manufacturer Product Number
PK605DM-160
Description
TWO-PART THERMAL LIQUID GAP FILL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Liquid Gap Filler, 2 Part 160 gram Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Retail Package
Part Status
Active
Type
Liquid Gap Filler, 2 Part
Size / Dimension
160 gram Cartridge
Usable Temperature Range
-67°F ~ 392°F (-55°C ~ 200°C)
Color
Red
Thermal Conductivity
5.00W/m-K
Features
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
41°F ~ 95°F (5°C ~ 35°C)
Material Flammability Rating
-
Shelf Life Start
Date of Shipment
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 604,94000 Kč3 604,94 Kč
103 189,42800 Kč31 894,28 Kč
253 037,39440 Kč75 934,86 Kč
502 927,03720 Kč146 351,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3 604,94000 Kč
Unit Price with VAT:4 361,97740 Kč