Thermal Liquid Gap Filler, 2 Part 150 gram Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK404DM-150

DigiKey Part Number
3153-PK404DM-150-ND
Manufacturer
Manufacturer Product Number
PK404DM-150
Description
TWO-PART THERMAL LIQUID GAP FILL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Liquid Gap Filler, 2 Part 150 gram Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Retail Package
Part Status
Active
Type
Liquid Gap Filler, 2 Part
Size / Dimension
150 gram Cartridge
Usable Temperature Range
-67°F ~ 401°F (-55°C ~ 205°C)
Color
Blue
Thermal Conductivity
3.60W/m-K
Features
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
41°F ~ 95°F (5°C ~ 35°C)
Material Flammability Rating
-
Shelf Life Start
Date of Shipment
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 055,70000 Kč2 055,70 Kč
101 819,03600 Kč18 190,36 Kč
251 732,41040 Kč43 310,26 Kč
501 669,55100 Kč83 477,55 Kč
1001 608,88990 Kč160 888,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2 055,70000 Kč
Unit Price with VAT:2 487,39700 Kč