
PK223DM-110 | |
|---|---|
DigiKey Part Number | 3153-PK223DM-110-ND |
Manufacturer | |
Manufacturer Product Number | PK223DM-110 |
Description | TWO-PART THERMAL LIQUID GAP FILL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler, 2 Part 110 gram Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 110 gram Cartridge | |
Usable Temperature Range | -76°F ~ 392°F (-60°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 2.00W/m-K | |
Features | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,97000 Kč | 652,97 Kč |
| Unit Price without VAT: | 652,97000 Kč |
|---|---|
| Unit Price with VAT: | 790,09370 Kč |


